
CY2308SXC-4 | |
|---|---|
DigiKey Part Number | 448-CY2308SXC-4-ND |
Manufacturer | |
Manufacturer Product Number | CY2308SXC-4 |
Description | IC FANOUT BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133.3MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | $11.29842 | $8,134.86 |

