New at DigiKey
N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23-3-U03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23-3-U03
TO-236-3

BSS138IXUSA1

DigiKey Part Number
448-BSS138IXUSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS138IXUSA1
Description
BSS138IXUSA1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23-3-U03
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 26µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 25 V
FET Type
Power Dissipation (Max)
360mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23-3-U03
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5Ohm @ 230mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.