
BSM25GD120DN2BOSA1 | |
|---|---|
DigiKey Part Number | BSM25GD120DN2BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM25GD120DN2BOSA1 |
Description | IGBT MOD 1200V 35A 200W MOD |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 1200 V 35 A 200 W Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Power - Max | 200 W | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 800 µA | |
Input Capacitance (Cies) @ Vce | 1.65 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

