Direct
Similar

BSM200GB170DLCHOSA1 | |
|---|---|
DigiKey Part Number | BSM200GB170DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM200GB170DLCHOSA1 |
Description | IGBT MOD 1700V 400A 1660W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1700 V 400 A 1660 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 15 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 400 A | Supplier Device Package Module |
Power - Max 1660 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF300R17KE4PHOSA1 | Infineon Technologies | 0 | 448-FF300R17KE4PHOSA1-ND | $227.81250 | Direct |
| FF200R17KE4HOSA1 | Infineon Technologies | 4 | 448-FF200R17KE4HOSA1-ND | $175.71000 | Similar |



