BSA223SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 78,561
Unit Price: $0.52000
Datasheet
P-Channel 20 V 390mA (Ta) 250mW (Ta) Surface Mount PG-SC75-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSA223SP

DigiKey Part Number
BSA223SPINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSA223SP
Description
MOSFET P-CH 20V 390MA SC75
Customer Reference
Detailed Description
P-Channel 20 V 390mA (Ta) 250mW (Ta) Surface Mount PG-SC75-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 390mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 1.5µA
Gate Charge (Qg) (Max) @ Vgs
0.62 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SC75-3D
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13625$408.75
6,000$0.12345$740.70
9,000$0.11692$1,052.28
15,000$0.10958$1,643.70
21,000$0.10523$2,209.83
30,000$0.10101$3,030.30
75,000$0.09174$6,880.50
150,000$0.08976$13,464.00
Manufacturers Standard Package