RF Switch IC LTE, W-CDMA SP4T 50Ohm PG-ATSLP-11-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS14MA11E6327XTSA1

DigiKey Part Number
BGS14MA11E6327XTSA1CT-ND - Cut Tape (CT)
BGS14MA11E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS14MA11E6327XTSA1
Description
IC RF SWITCH SP4T 6GHZ ATSLP11-1
Customer Reference
Detailed Description
RF Switch IC LTE, W-CDMA SP4T 50Ohm PG-ATSLP-11-1
Datasheet
 Datasheet
EDA/CAD Models
BGS14MA11E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
6GHz
Manufacturer
Infineon Technologies
Impedance
50Ohm
Packaging
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 3.4V
Part Status
Active
Operating Temperature
125°C (TJ)
RF Type
LTE, W-CDMA
Mounting Type
Surface Mount
Circuit
SP4T
Package / Case
11-UFLGA
Frequency Range
100MHz ~ 6GHz
Supplier Device Package
PG-ATSLP-11-1
Isolation
18dB
Base Product Number
Insertion Loss
0.85dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.