Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW 66KG E6433 | |
|---|---|
DigiKey Part Number | BCW66KGE6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW 66KG E6433 |
Description | TRANS NPN 45V 0.8A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 170MHz 500 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25-7-F | Diodes Incorporated | 1,756 | BC817-25FDICT-ND | $0.37000 | Direct |
| BC817-25-TP | MCC (Micro Commercial Components) | 0 | BC817-25-TPMSCT-ND | $0.20000 | Direct |
| BCW66GLT1G | onsemi | 121 | BCW66GLT1GOSCT-ND | $0.25000 | Direct |
| SBCW66GLT1G | onsemi | 6,289 | SBCW66GLT1GOSCT-ND | $0.63000 | Direct |
| BC817-25,215 | Nexperia USA Inc. | 0 | 1727-2918-1-ND | $0.18000 | Similar |





