Similar
Similar
Similar
Similar
Similar

BCR 114T E6327 | |
|---|---|
DigiKey Part Number | BCR114TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 114T E6327 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 160 MHz 250 mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 160 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package PG-SC75-3D |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114ECA-7 | Diodes Incorporated | 0 | DDTC114ECADICT-ND | $0.46000 | Similar |
| DTC043XEBTL | Rohm Semiconductor | 2,413 | 846-DTC043XEBTLCT-ND | $0.32000 | Similar |
| DTC124XETL | Rohm Semiconductor | 4,005 | DTC124XETLCT-ND | $0.52000 | Similar |
| DTC143XETL | Rohm Semiconductor | 21,695 | DTC143XETLCT-ND | $0.52000 | Similar |
| PDTC143XM,315 | Nexperia USA Inc. | 3,160 | 1727-PDTC143XM,315CT-ND | $0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04142 | $621.30 |
| 21,000 | $0.03944 | $828.24 |
| 30,000 | $0.03750 | $1,125.00 |
| 75,000 | $0.03325 | $2,493.75 |
| 150,000 | $0.03062 | $4,593.00 |
| 300,000 | $0.02841 | $8,523.00 |





