BAS 52-02V E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.35000
Datasheet
Diode 45 V 750mA Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS 52-02V E6327

DigiKey Part Number
BAS52-02VE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS 52-02V E6327
Description
DIODE SCHOTTKY 45V 750MA PGSC792
Customer Reference
Detailed Description
Diode 45 V 750mA Surface Mount PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 45 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
PG-SC79-2
Current - Average Rectified (Io)
750mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDM10U45-7Diodes Incorporated0SDM10U45-FDICT-ND$0.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types