
AUIRS2128S | |
|---|---|
DigiKey Part Number | AUIRS2128S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS2128S |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 290mA, 600mA |
Manufacturer Infineon Technologies | Input Type Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Obsolete | Rise / Fall Time (Typ) 80ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 1 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 12V ~ 20V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 0.8V, 2.5V | Base Product Number |

