Direct
Similar
Similar
Similar

AUIRFR2607ZTRL | |
|---|---|
DigiKey Part Number | AUIRFR2607ZTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFR2607ZTRL |
Description | MOSFET N-CH 75V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 110W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N08S413ATMA1 | Infineon Technologies | 215 | 448-IPD50N08S413ATMA1CT-ND | $2.82000 | Direct |
| DMNH6021SK3Q-13 | Diodes Incorporated | 3,192 | DMNH6021SK3Q-13DICT-ND | $2.29000 | Similar |
| SQD30N05-20L_GE3 | Vishay Siliconix | 3,199 | SQD30N05-20L_GE3CT-ND | $3.60000 | Similar |
| STD45NF75T4 | STMicroelectronics | 9,987 | 497-4334-1-ND | $4.04000 | Similar |





