Similar

AUIRF7303QTR | |
|---|---|
DigiKey Part Number | AUIRF7303QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRF7303QTR |
Description | MOSFET 2N-CH 30V 5.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.3A 2.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 2.7A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 3V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 515pF @ 25V |
Part Status Obsolete | Power - Max 2.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMD4N03R2G | onsemi | 15,722 | NTMD4N03R2GOSCT-ND | $1.93000 | Similar |


