Similar

AUIRF2903ZL | |
|---|---|
DigiKey Part Number | AUIRF2903ZL-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF2903ZL |
Description | MOSFET N-CH 30V 160A TO262 |
Customer Reference | |
Detailed Description | N-Channel 30 V 160A (Tc) 231W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6320 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 231W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-262 |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 75A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI120N04S402AKSA1 | Infineon Technologies | 500 | IPI120N04S402AKSA1-ND | $5.54000 | Similar |


