AUIPS1011R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2,585
Unit Price: $2.91000
Datasheet

Similar


Infineon Technologies
In Stock: 5,005
Unit Price: $3.20000
Datasheet

Similar


Infineon Technologies
In Stock: 4,220
Unit Price: $3.76000
Datasheet

Similar


Infineon Technologies
In Stock: 9,793
Unit Price: $3.94000
Datasheet

Similar


Infineon Technologies
In Stock: 1,009
Unit Price: $2.60000
Datasheet

Similar


Infineon Technologies
In Stock: 3,812
Unit Price: $2.48000
Datasheet

Similar


Infineon Technologies
In Stock: 1,297
Unit Price: $3.76000
Datasheet
Power Switch/Driver 1:1 N-Channel 6A TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS1011R

DigiKey Part Number
AUIPS1011R-ND
Manufacturer
Manufacturer Product Number
AUIPS1011R
Description
IC PWR SWITCH N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
10mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types