


AMM12S18LB1ZXKMA1 | |
|---|---|
DigiKey Part Number | 448-AMM12S18LB1ZXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | AMM12S18LB1ZXKMA1 |
Description | AMM12S18LB1ZXKMA1 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 85A (Tc) 312W Through Hole DIP 44x28DA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.1V @ 11.8mA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 83nC @ 18V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2704pF @ 800V |
Packaging Tube | Power - Max 312W |
Part Status Active | Operating Temperature -40°C ~ 175°C |
Technology Silicon Carbide (SiC) | Grade Automotive |
Configuration 6 N-Channel (Three Phase Inverter) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C 85A (Tc) | Package / Case 32-PowerDIP Module (1.264", 32.10mm) |
Rds On (Max) @ Id, Vgs 26.4mOhm @ 37.4A, 18V | Supplier Device Package DIP 44x28DA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.32000 | $80.32 |
| 11 | $60.04455 | $660.49 |
| 110 | $53.22255 | $5,854.48 |

