
AIMZA75R011M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMZA75R011M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZA75R011M2HXKSA1 |
Description | AIMZA75R011M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 116A (Tc) 333W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 17.8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 18 V |
Series | Vgs (Max) +23V, -7V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3689 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 333W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 750 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Supplier Device Package PG-TO247-4-U02 |
Rds On (Max) @ Id, Vgs 10mOhm @ 80.9A, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.04000 | $41.04 |
| 30 | $26.29667 | $788.90 |
| 120 | $23.07283 | $2,768.74 |
| 510 | $23.00796 | $11,734.06 |

