MFR Recommended

1EDI20I12SVXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI20I12SVXUMA1TR-ND - Tape & Reel (TR) 448-1EDI20I12SVXUMA1CT-ND - Cut Tape (CT) 448-1EDI20I12SVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI20I12SVXUMA1 |
Description | DIGITAL ISO 5KV 1CH GATE DVR |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 5000Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI20I12SVXUMA1 Models |
Category | Number of Channels 1 |
Mfr | Voltage - Isolation 5000Vrms |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Technology Magnetic Coupling |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1ED3251MC12HXUMA1 | Infineon Technologies | 795 | 448-1ED3251MC12HXUMA1CT-ND | $4.27000 | MFR Recommended |


