
003002000400 | |
|---|---|
DigiKey Part Number | 2198-003002000400-ND |
Manufacturer | |
Manufacturer Product Number | 003002000400 |
Description | TOUCHBERRY PI 4B B3, CARD, UPS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Category | Display Type Color |
Manufacturer Industrial Shields | Case Color Gray |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Touchscreen | Features Memory Card Interface |
Size - Display 10.1" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,320.72000 | $1,320.72 |

