How to connect an HMI Screen using Arduino PLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

003002000100

DigiKey Part Number
2198-003002000100-ND
Manufacturer
Manufacturer Product Number
003002000100
Description
TOUCHBERRY PI 4B PANEL PCN EMC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Industrial Shields
Case Color
Gray
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
10.1"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$984.18000$984.18
Manufacturers Standard Package