
I538-2O7-12.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-I538-2O7-12.000MHZTR-ND - Tape & Reel (TR) 2780-I538-2O7-12.000MHZCT-ND - Cut Tape (CT) 2780-I538-2O7-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I538-2O7-12.000 MHZ |
Description | XTAL OSC TCXO 12MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO CMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.08000 | $3.08 |
| 10 | $2.67300 | $26.73 |
| 25 | $2.52760 | $63.19 |
| 50 | $2.42300 | $121.15 |
| 100 | $2.32300 | $232.30 |
| 250 | $2.19680 | $549.20 |
| 500 | $2.10602 | $1,053.01 |
| 1,000 | $2.04205 | $2,042.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.66834 | $5,005.02 |

