
CF9-07-12 | |
|---|---|
DigiKey Part Number | 4903-CF9-07-12-ND 4903-CF9-07-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-07-12 |
Description | TPE 12C/18AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Blue 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.433" (11.00mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Blue |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 1 V |
Number of Conductors 12 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $22.71000 | $22.71 |
| 5 | $20.26600 | $101.33 |
| 10 | $19.28900 | $192.89 |
| 25 | $18.05840 | $451.46 |
| 50 | $17.17160 | $858.58 |
| 100 | $16.32120 | $1,632.12 |
| 250 | $15.24952 | $3,812.38 |
| 500 | $14.47638 | $7,238.19 |
| 1,000 | $13.88873 | $13,888.73 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $10.51782 | $10,517.82 |

