
CF891-05-03 | |
|---|---|
DigiKey Part Number | 4903-CF891-05-03-ND 4903-CF891-05-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-05-03 |
Description | IGUPUR 3C/20AWG CTRL 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 3 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 60% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 5 | $3.39200 | $16.96 |
| 10 | $3.23000 | $32.30 |
| 25 | $3.02680 | $75.67 |
| 50 | $2.88120 | $144.06 |
| 100 | $2.74140 | $274.14 |
| 250 | $2.56556 | $641.39 |
| 500 | $2.43878 | $1,219.39 |
| 1,000 | $2.31717 | $2,317.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57795 | $1,577.95 |
| 2,000 | $1.49891 | $2,997.82 |
| 3,000 | $1.45415 | $4,362.45 |
| 5,000 | $1.39927 | $6,996.35 |
| 7,000 | $1.36400 | $9,548.00 |
| 10,000 | $1.35438 | $13,543.80 |

