
CF31-40-04 | |
|---|---|
DigiKey Part Number | 4903-CF31-40-04-ND 4903-CF31-40-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF31-40-04 |
Description | PVC 12AWG-04C,VFD 1000V CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.512" (13.01mm) |
Series | Shield Type Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 4 | Conductor Insulation Polyethylene (XLPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 90% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $22.57000 | $22.57 |
| 5 | $20.14400 | $100.72 |
| 10 | $19.17400 | $191.74 |
| 25 | $17.95080 | $448.77 |
| 50 | $17.06940 | $853.47 |
| 100 | $16.22400 | $1,622.40 |
| 250 | $15.15880 | $3,789.70 |
| 500 | $14.39032 | $7,195.16 |
| 1,000 | $13.79989 | $13,799.89 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $10.38235 | $10,382.35 |

