
CF130US-25-04 | |
|---|---|
DigiKey Part Number | 4903-CF130US-25-04-ND 4903-CF130US-25-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-25-04 |
Description | PVC4C/14AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.390" (9.91mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $7.00660 | $7,006.60 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $5.22995 | $5,229.95 |

