
SD2501 | |
|---|---|
DigiKey Part Number | 2330-SD2501-ND |
Manufacturer | |
Manufacturer Product Number | SD2501 |
Description | SENSOR FLOW AIR 1.5 ~ 412 SCFM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 1.5 ~ 412 scfm Female, 2" (50.8mm) NPT Polybutylene Terephthalate (PBT) |
Datasheet | Datasheet |
EDA/CAD Models | SD2501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 1.5 ~ 412 scfm | |
Flow Sensor Type | Air | |
Voltage - Input | 18V ~ 30V | |
Port Size | Female, 2" (50.8mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,097.80000 | $2,097.80 |
| 5 | $1,868.50000 | $9,342.50 |

