
SA2000 | |
|---|---|
DigiKey Part Number | 2330-SA2000-ND |
Manufacturer | |
Manufacturer Product Number | SA2000 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0.04 ~ 3 m/s, 2 ~ 100 m/s Male, 1/2", 0.5" (12.7mm) BSPP Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SA2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.04 ~ 3 m/s, 2 ~ 100 m/s | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Male, 1/2", 0.5" (12.7mm) BSPP | |
Switch Function/Rating | 4mA ~ 20mA, Pulse | |
Material - Body | Stainless Steel | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $667.62000 | $667.62 |

