
PT5500 | |
|---|---|
DigiKey Part Number | 2330-PT5500-ND |
Manufacturer | |
Manufacturer Product Number | PT5500 |
Description | PRESSURE TRANSMITTER, 0 TO 400 B |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5801.51PSI (40000kPa) Relative, Vacuum Male - 1/4" (6.35mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PT5500 Models |
Category | Output Type Analog Current |
Manufacturer ifm efector, inc. | Output 4 ~ 20 mA |
Packaging Box | Voltage - Supply 8V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 24656PSI (170000kPa) |
Operating Pressure 5801.51PSI (40000kPa) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $336.20000 | $336.20 |
| 5 | $295.09200 | $1,475.46 |
| 10 | $279.95600 | $2,799.56 |

