Diffuse Optical Sensor 3.937" (100mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OGT200

DigiKey Part Number
2330-OGT200-ND
Manufacturer
Manufacturer Product Number
OGT200
Description
PHOTOELECTRIC SENSOR,18MM THREAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" (100mm) PNP - Light-ON
Datasheet
 Datasheet
EDA/CAD Models
OGT200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 36V
Response Time
-
Output Configuration
PNP - Light-ON
Light Source
Red (624nm)
Connection Method
Connector, M12
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$190.99000$190.99
Manufacturers Standard Package