
OGS200 | |
|---|---|
DigiKey Part Number | 2330-OGS200-ND |
Manufacturer | |
Manufacturer Product Number | OGS200 |
Description | THROUGH-BEAM SENSOR;M18;TRANSMIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | OGS200 Models |
Category | Voltage - Supply 10V ~ 36V |
Manufacturer ifm efector, inc. | Light Source Red (624nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 787.402" (20m) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.78000 | $188.78 |

