
MN700S | |
|---|---|
DigiKey Part Number | 2330-MN700S-ND |
Manufacturer | |
Manufacturer Product Number | MN700S |
Description | SAFETY SENSOR;RFID CODED;12MM RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock Transistor Output, PNP |
Datasheet | Datasheet |
EDA/CAD Models | MN700S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RFID | |
Circuit | Transistor Output, PNP | |
Current Rating (Amps) | 700mA (DC) | |
Voltage Rating | 26.4VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | - | |
Termination Style | Connector (M12) | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M12 | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.82000 | $256.82 |
| 5 | $225.13400 | $1,125.67 |
| 10 | $213.38000 | $2,133.80 |

