
MK5351 | |
|---|---|
DigiKey Part Number | 2330-MK5351-ND |
Manufacturer | |
Manufacturer Product Number | MK5351 |
Description | CYLINDER SENSORS, DUAL C-SLOT MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PNP-NO |
Datasheet | Datasheet |
EDA/CAD Models | MK5351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Special Purpose | |
Technology | - | |
Polarization | South Pole | |
Sensing Range | 2mT | |
Test Condition | - | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 100mA | |
Output Type | PNP-NO | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Supplier Device Package | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.69000 | $196.69 |

