Digital Switch Special Purpose NPN-NO Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK5137

DigiKey Part Number
2330-MK5137-ND
Manufacturer
Manufacturer Product Number
MK5137
Description
CYLINDER SENSOR WITH AMR CELL; 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose NPN-NO Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
MK5137 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Mfr
Current - Supply (Max)
10mA
Packaging
Box
Current - Output (Max)
100mA
Part Status
Active
Output Type
NPN-NO
Function
Special Purpose
Operating Temperature
-25°C ~ 85°C
Technology
Mounting Type
Chassis Mount
Polarization
South Pole
Package / Case
Module
Sensing Range
2mT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$100.52000$100.52
Manufacturers Standard Package