
MK5107 | |
|---|---|
DigiKey Part Number | 2330-MK5107-ND |
Manufacturer | |
Manufacturer Product Number | MK5107 |
Description | MAGNETIC SENSOR, NO, 10-30VDC, 0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PNP-NO |
Datasheet | Datasheet |
EDA/CAD Models | MK5107 Models |
Category | Voltage - Supply 10V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Packaging Box | Current - Output (Max) 100mA |
Part Status Active | Output Type PNP-NO |
Function Special Purpose | Operating Temperature -25°C ~ 85°C |
Polarization South Pole | Mounting Type Chassis Mount |
Sensing Range 2.8mT | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.33000 | $99.33 |

