
MGT203 | |
|---|---|
DigiKey Part Number | 2330-MGT203-ND |
Manufacturer | |
Manufacturer Product Number | MGT203 |
Description | MAGNETIC SENSOR,18MM THREADED TU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PNP-NO Magnetoresistive |
Datasheet | Datasheet |
EDA/CAD Models | MGT203 Models |
Category | Voltage - Supply 10V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Packaging Box | Current - Output (Max) 100mA |
Part Status Active | Output Type PNP-NO |
Function Special Purpose | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Panel Mount |
Polarization South Pole | Package / Case Cylinder, Threaded - M18 |
Sensing Range 0.9mT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.82000 | $194.82 |

