
MFS211 | |
|---|---|
DigiKey Part Number | 2330-MFS211-ND |
Manufacturer | |
Manufacturer Product Number | MFS211 |
Description | MAGNETIC SENSOR,12MM THREADED TU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PNP-NO Magnetoresistive |
Datasheet | Datasheet |
EDA/CAD Models | MFS211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.3mT | |
Test Condition | - | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 200mA | |
Output Type | PNP-NO | |
Features | - | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Panel Mount | |
Supplier Device Package | - | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.86000 | $163.86 |

