
LK7022 | |
|---|---|
DigiKey Part Number | 2330-LK7022-ND |
Manufacturer | |
Manufacturer Product Number | LK7022 |
Description | SENSOR LEVEL LIQ DIGITAL NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN, PNP Output |
Datasheet | Datasheet |
EDA/CAD Models | LK7022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | NPN, PNP | |
Current | 200 mA | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | 0°C ~ 60°C | |
Voltage Rating | 12V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $878.07000 | $878.07 |

