Capacitive Proximity Sensor 0.315" (8mm) IP65, IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KI5085

DigiKey Part Number
2330-KI5085-ND
Manufacturer
Manufacturer Product Number
KI5085
Description
SENSOR PROX CAPACITIVE 8MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.315" (8mm) IP65, IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
KI5085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NC/NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP65, IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$330.73000$330.73
Manufacturers Standard Package