
JN2200 | |
|---|---|
DigiKey Part Number | 2330-JN2200-ND |
Manufacturer | |
Manufacturer Product Number | JN2200 |
Description | INCLINATION SENSOR WITH IO-LINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X, Y, Z Axis 0.5Hz ~ 10Hz, 0.1Hz ~ 400Hz Bandwidth Module |
Datasheet | Datasheet |
EDA/CAD Models | JN2200 Models |
Category | Bandwidth 0.5Hz ~ 10Hz, 0.1Hz ~ 400Hz |
Manufacturer ifm efector, inc. | Voltage Rating 9.2 V ~ 30 V |
Packaging Box | Output Type Analog, Digital |
Part Status Active | Interface IO-Link |
Axis X, Y, Z | Package / Case Module |
Measuring Range ±180° | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $687.68000 | $687.68 |
| 5 | $606.20600 | $3,031.03 |
| 10 | $576.74000 | $5,767.40 |

