Inductive Proximity Sensor 0.315" (8mm) IP65 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW5064

DigiKey Part Number
2330-IW5064-ND
Manufacturer
Manufacturer Product Number
IW5064
Description
SENSOR PROX INDUCTIVE 8MM MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP65 Module
Datasheet
 Datasheet
EDA/CAD Models
IW5064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-20°C ~ 80°C
Ingress Protection
IP65
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$187.89000$187.89
Manufacturers Standard Package