
CR711S | |
|---|---|
DigiKey Part Number | 2330-CR711S-ND |
Manufacturer | |
Manufacturer Product Number | CR711S |
Description | PROGRAMMABLE CONTROLLER, 60 I/O, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 8 ~ 32VDC |
Datasheet | Datasheet |
EDA/CAD Models | CR711S Models |
Category | Voltage - Supply 8 ~ 32VDC |
Manufacturer ifm efector, inc. | Display Type No Display |
Packaging Box | Communications CAN, Ethernet, RS-232 |
Part Status Active | Mounting Type Chassis Mount |
Number of Inputs and Type 32 - Digital (16), Analog (16) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Outputs and Type 28 - Digital (27), Analog (1) | Approval Agency CE, UKCA |
Expandable Non-Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,598.35000 | $2,598.35 |
| 5 | $2,318.15200 | $11,590.76 |

