
IF145-070-5 | |
|---|---|
DigiKey Part Number | 2434-IF145-070-5-ND |
Manufacturer | |
Manufacturer Product Number | IF145-070-5 |
Description | IFIXIT PRECISION SCREWDRIVER PEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P6 Pentalobe Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pentalobe | |
Size | P6 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |

