
RV8H-L-AD110-C1D2 | |
|---|---|
DigiKey Part Number | 1885-RV8H-L-AD110-C1D2-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-L-AD110-C1D2 |
Description | RV 6MM 110VAC W/SCRW SCKT C1D2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC/DC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 99 VAC/DC |
Packaging Bulk | Must Release Voltage 7.7 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2400VA, 750W | Coil Resistance 31.79 kOhms |
Coil Current 3.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.01000 | $50.01 |
| 10 | $41.30000 | $413.00 |
| 25 | $38.35320 | $958.83 |
| 50 | $36.35500 | $1,817.75 |
| 100 | $34.55750 | $3,455.75 |
| 250 | $32.48164 | $8,120.41 |

