
ES-101 | |
|---|---|
DigiKey Part Number | 1885-ES-101-ND |
Manufacturer | |
Manufacturer Product Number | ES-101 |
Description | CONTROL TEMP REL OUT 80-240V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type E, J, K, L, R, S, T) 80 ~ 240VAC DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type E, J, K, L, R, S, T) | |
Input Range | -150°C ~ 1700°C | |
Output Type | Relay (3) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.394" (10.00mm) | |
Voltage - Supply | 80 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 90.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $496.87000 | $496.87 |

