Voltage Transducer ±600V Input ±10V Output 10 ~ 24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-843V-600V

DigiKey Part Number
2488-DN-843V-600V-ND
Manufacturer
Manufacturer Product Number
DN-843V-600V
Description
3-CH 600 VDC VOLTAGE ATTENUATOR
Customer Reference
Detailed Description
Voltage Transducer ±600V Input ±10V Output 10 ~ 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
3000VAC (Test)
Manufacturer
ICP DAS USA INC
Accuracy
1%
Series
Voltage - Supply
10 ~ 24VDC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Type
Voltage Transducer
Approval Agency
CE, FCC
Input Range
±600V
Base Product Number
Output
±10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ICP DAS USA INC
A separate $82.79 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.