DIN Rail Power Supply 1 Output 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDR-120-24

DigiKey Part Number
3833-NDR-120-24-ND
Manufacturer
Moxa
Manufacturer Product Number
NDR-120-24
Description
AC/DC CONVERTER 24V 120W
Customer Reference
Detailed Description
DIN Rail Power Supply 1 Output 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Manufacturer
Moxa
Applications
Industrial, ITE (Commercial)
Series
Efficiency
88%
Packaging
Retail Package
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Number of Outputs
1
Size / Dimension
4.47" L x 4.93" W x 1.57" H (113.5mm x 125.2mm x 40.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cULus, EAC, TUV, UKCA
Power (Watts)
120W
Standard Number
62368-1, UL 508
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
MARKETPLACE PRODUCT
Will ship in approximately 6 days from ICOMTECH INC.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.