
EMC-0201-SC-M | |
|---|---|
DigiKey Part Number | 3833-EMC-0201-SC-M-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | EMC-0201-SC-M |
Description | 10/100TX To 100FX Media Converte |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Type Multimode |
Manufacturer Antaira Technologies | Distance 2km |
Series | MTU Jumbo |
Packaging Retail Package | Voltage - Input 100 ~ 240VAC |
Part Status Active | Connector Type RJ45, SC |
Configuration Fixed | Mounting Type Rack Mount, Wall Mount |
Copper Ports 1 | Ingress Protection IP30 |
Copper Type 10/100 | Operating Temperature 0°C ~ 50°C |
Fiber Ports 1 |

