
EDS-G205A-4POE-T | |
|---|---|
DigiKey Part Number | 3833-EDS-G205A-4POE-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | EDS-G205A-4POE-T |
Description | UNMANAGED GIGABIT POE SWITCH WIT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 9 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Moxa | Copper Type 10/100/1000 |
Series | PoE Ports 4 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 12V ~ 48V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 9 | Operating Temperature -40°C ~ 75°C |

