
8-25-0933 | |
|---|---|
DigiKey Part Number | 5378-8-25-0933-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0933 |
Description | MHF 5L-5L CABLE 0.81 500MM TYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF5L to I-PEX MHF5L 0.83mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF5L Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 19.69" (500.00mm) |
Style I-PEX MHF5L to I-PEX MHF5L | Cable Type 0.83mm OD Coaxial Cable |
1st Connector I-PEX MHF5L Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 50 | $2.17460 | $108.73 |
| 100 | $2.07070 | $207.07 |
| 1,000 | $1.76000 | $1,760.00 |

