
8-25-0070 | |
|---|---|
DigiKey Part Number | 5378-8-25-0070-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0070 |
Description | MHF I LK-SMA JACK HARNESS 1.37 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX HMHF1 to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector SMA Jack, Right Angle |
Packaging Bag | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC), I-PEX HMHF1 to SMA | Length 5.906" (150.00mm) |
1st Connector I-PEX MHF1 Plug, Right Angle | Cable Type 1.37mm OD Coaxial Cable |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.96000 | $6.96 |
| 50 | $5.27760 | $263.88 |
| 100 | $5.02560 | $502.56 |
| 1,000 | $4.27210 | $4,272.10 |

