
8-25-0051 | |
|---|---|
DigiKey Part Number | 5378-8-25-0051-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0051 |
Description | MHF I LK-SMA JACK HARNESS 1.13 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX HMHF1 to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector SMA Jack, Right Angle |
Packaging Bag | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC), I-PEX HMHF1 to SMA | Length 7.874" (200.00mm) |
1st Connector I-PEX MHF1 Plug, Right Angle | Cable Type 1.13mm OD Coaxial Cable |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.12000 | $7.12 |
| 50 | $5.40660 | $270.33 |
| 100 | $5.14820 | $514.82 |
| 1,000 | $4.37642 | $4,376.42 |

